Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Clever Little Box, 3m

RS Stock No.: 724-8947Brand: Clever Little BoxManufacturers Part No.: STA-201A-CC (3m)
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

3m

Sheath Colour

Black

Country of Origin

China

Product details

Mini HDMI Cable Assemblies

Mini HDMI cables are a standard HDMI cable male to male. The HDMI cables are a high-quality economic cable, gold plated and mini HDMI to standard HDMI cable. The mini HDMI is used to connect up-to-date electronic devices from large screen Televisions to camcorders.

Features and Benefits:

Mini HDMI Cable
Cable is black
Moulding is 2 colours black and orange
PVC
3 Shielding
Standard wire spec, Version 1.3 V
30 AWG
Bare copper conductor
CCA Braiding OD 6 mm UL20276, IP + D + A + MY
4P + 1P + 5C + AB + Jacket
1000 Insertion cycles
HDMI 1.4

Lengths Available:

Stock Number 7248943 - 1 m
Stock Number 7248948 - 3 m
Stock Number 7248956 - 5 m
Stock Number 7248931 – 1 m
Stock Number 7248937 – 1 m

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Clever Little Box, 3m

P.O.A.

Clever Little Box, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

3m

Sheath Colour

Black

Country of Origin

China

Product details

Mini HDMI Cable Assemblies

Mini HDMI cables are a standard HDMI cable male to male. The HDMI cables are a high-quality economic cable, gold plated and mini HDMI to standard HDMI cable. The mini HDMI is used to connect up-to-date electronic devices from large screen Televisions to camcorders.

Features and Benefits:

Mini HDMI Cable
Cable is black
Moulding is 2 colours black and orange
PVC
3 Shielding
Standard wire spec, Version 1.3 V
30 AWG
Bare copper conductor
CCA Braiding OD 6 mm UL20276, IP + D + A + MY
4P + 1P + 5C + AB + Jacket
1000 Insertion cycles
HDMI 1.4

Lengths Available:

Stock Number 7248943 - 1 m
Stock Number 7248948 - 3 m
Stock Number 7248956 - 5 m
Stock Number 7248931 – 1 m
Stock Number 7248937 – 1 m

You may be interested in