Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coast LED Head Torch 450 lm, 33 m Range

RS Stock No.: 185-7662Brand: CoastManufacturers Part No.: FL60R
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Coast

Rechargeable

Yes

Model Number

FL60R

Lamp Type

LED

Luminosity

450 lm

Batteries

Li-Ion

IP Rating

IPX4

Range

33 m

Beam Type

Flood

Weight with Batteries

94g

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Coast LED Head Torch 450 lm, 33 m Range

P.O.A.

Coast LED Head Torch 450 lm, 33 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coast

Rechargeable

Yes

Model Number

FL60R

Lamp Type

LED

Luminosity

450 lm

Batteries

Li-Ion

IP Rating

IPX4

Range

33 m

Beam Type

Flood

Weight with Batteries

94g

Colour

Black

Country of Origin

China