Technical Document
Specifications
Brand
COAX ConnectorsCoaxial Connector Type
1.0/2.3 Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77
Size
Miniature
Bulkhead
Yes
Operating Frequency
3GHz
Body Plating
Nickel
Contact Material
Beryllium Copper (Outer), Phosphor Bronze (Centre)
Contact Plating
Gold
Mating Type
Snap On
Country of Origin
Taiwan, Province Of China
Product details
1.0/2.3 Straight Crimp Plugs
A series of superior quality 75 Ω machined 1.0/2.3 crimp plugs from Coax Connectors. These micro-miniature connectors have nickel plated brass bodies and gold plated phosphor bronze contacts. The connectors feature a push-pull coupling allowing for quick and secure mating with jacks. Removal is easy, simply slide back the coupling sleeve with fingers or a removal tool can be used when the connectors are in a restricted space. The 1.0/2.3 connectors would typically be used in the broadcast and machine vision markets. Tested to comply with SMPTE 292M 424M and ST2081-1 standards.
Coax Connectors 1.0/2.3 Range
3.069 OMR
3.069 OMR Each (ex VAT)
3.222 OMR
3.222 OMR Each (inc. VAT)
1
3.069 OMR
3.069 OMR Each (ex VAT)
3.222 OMR
3.222 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 3.069 OMR |
5 - 9 | 2.882 OMR |
10 - 24 | 2.772 OMR |
25 - 49 | 2.684 OMR |
50+ | 2.541 OMR |
Technical Document
Specifications
Brand
COAX ConnectorsCoaxial Connector Type
1.0/2.3 Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77
Size
Miniature
Bulkhead
Yes
Operating Frequency
3GHz
Body Plating
Nickel
Contact Material
Beryllium Copper (Outer), Phosphor Bronze (Centre)
Contact Plating
Gold
Mating Type
Snap On
Country of Origin
Taiwan, Province Of China
Product details
1.0/2.3 Straight Crimp Plugs
A series of superior quality 75 Ω machined 1.0/2.3 crimp plugs from Coax Connectors. These micro-miniature connectors have nickel plated brass bodies and gold plated phosphor bronze contacts. The connectors feature a push-pull coupling allowing for quick and secure mating with jacks. Removal is easy, simply slide back the coupling sleeve with fingers or a removal tool can be used when the connectors are in a restricted space. The 1.0/2.3 connectors would typically be used in the broadcast and machine vision markets. Tested to comply with SMPTE 292M 424M and ST2081-1 standards.