Technical Document
Specifications
Brand
Coba EuropeLength
1.5m
Width
1m
Indoor/Outdoor
Indoor, Outdoor
Surface Type
Cross Ribbed
Colour
Black
Range
Entramat
Mat Material
PVC
Thickness
12mm
Anti-Slip
No
Application
Entrance Areas
Country of Origin
United Kingdom
Product details
Entramat Door Mat for Indoors and Outdoors
Entramat is a high-quality standard door mat made from flexible PVC designed for outdoor use plus can be used indoors. The door mat has a cross ribbed open lattice surface enabling you to scrape debris and dirt from footwear and the open holes catch any debris. The Entramat ensures that you do not carry dirt into a clean environment with its excellent dirt scraper capabilities.
Features and Benefits:
Standard Entramat
High traffic
Outdoor use, can be used indoors
Cross ribbed surface
Open holes catch dirt and debris
Durable
Rugged
Scrape action
Loose lay, drop down
Temperature range of -20°C to +60°C
Easy to clean
Various sizes available
What is the Door Mat Manufactured From?
Interwoven flexible PVC extrusions
Open holes
Where Can I Use the Door Mat?
External use
Can be used internally
Use as a drop-down mat
Install on any surface
Doorways
Entrances
Door Mat Dimensions?
Total thickness 12 mm
Weight 5.3 Kg/m²
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
165.490 OMR
165.490 OMR Each (ex VAT)
173.764 OMR
173.764 OMR Each (inc. VAT)
1
165.490 OMR
165.490 OMR Each (ex VAT)
173.764 OMR
173.764 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Coba EuropeLength
1.5m
Width
1m
Indoor/Outdoor
Indoor, Outdoor
Surface Type
Cross Ribbed
Colour
Black
Range
Entramat
Mat Material
PVC
Thickness
12mm
Anti-Slip
No
Application
Entrance Areas
Country of Origin
United Kingdom
Product details
Entramat Door Mat for Indoors and Outdoors
Entramat is a high-quality standard door mat made from flexible PVC designed for outdoor use plus can be used indoors. The door mat has a cross ribbed open lattice surface enabling you to scrape debris and dirt from footwear and the open holes catch any debris. The Entramat ensures that you do not carry dirt into a clean environment with its excellent dirt scraper capabilities.
Features and Benefits:
Standard Entramat
High traffic
Outdoor use, can be used indoors
Cross ribbed surface
Open holes catch dirt and debris
Durable
Rugged
Scrape action
Loose lay, drop down
Temperature range of -20°C to +60°C
Easy to clean
Various sizes available
What is the Door Mat Manufactured From?
Interwoven flexible PVC extrusions
Open holes
Where Can I Use the Door Mat?
External use
Can be used internally
Use as a drop-down mat
Install on any surface
Doorways
Entrances
Door Mat Dimensions?
Total thickness 12 mm
Weight 5.3 Kg/m²
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.