Square tube-axial fan,255.6cu.m/h 12Vdc
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
12 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
15W
Maximum Current
1.25A
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
255m³/h
Noise Level
53.6dB
Fan Speed
3200rpm
Bearing Type
Ball
You may be interested in
RS PRO Axial Fan, 12 V dc, DC Operation, 237.9m³/h, 11.88W, 880mA Max, 127 x 127 x 38mmBrand: RS PRO
36.406 OMREach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Square tube-axial fan,255.6cu.m/h 12Vdc
1
P.O.A.
Square tube-axial fan,255.6cu.m/h 12Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Axial Fan, 12 V dc, DC Operation, 237.9m³/h, 11.88W, 880mA Max, 127 x 127 x 38mmBrand: RS PRO
36.406 OMREach (ex VAT)
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
12 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
15W
Maximum Current
1.25A
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
255m³/h
Noise Level
53.6dB
Fan Speed
3200rpm
Bearing Type
Ball
You may be interested in
RS PRO Axial Fan, 12 V dc, DC Operation, 237.9m³/h, 11.88W, 880mA Max, 127 x 127 x 38mmBrand: RS PRO
36.406 OMREach (ex VAT)