Technical Document
Specifications
Brand
ContitechInner Diameter
200mm
Length
10m
Material
PUR
Outer Diameter
207mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Clear
Bend Radius
200mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Superflex Polyurethane R Hose
The Superflex PU R hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -40°C to 90°C
Crush resistant
Self-extinguishing
Ozone resistant
Easy opening
Product Application Information
Ideal for use in industry, agriculture and building.
Polyurethane Hose
785.675 OMR
785.675 OMR Each (ex VAT)
824.959 OMR
824.959 OMR Each (inc. VAT)
1
785.675 OMR
785.675 OMR Each (ex VAT)
824.959 OMR
824.959 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechInner Diameter
200mm
Length
10m
Material
PUR
Outer Diameter
207mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Clear
Bend Radius
200mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Superflex Polyurethane R Hose
The Superflex PU R hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -40°C to 90°C
Crush resistant
Self-extinguishing
Ozone resistant
Easy opening
Product Application Information
Ideal for use in industry, agriculture and building.