Contitech Drive Belt, belt section Z, 610mm Length

RS Stock No.: 488-2913Brand: ContitechManufacturers Part No.: XPZ 610
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Length

610mm

Top Width

10mm

Belt Section

Z

Height

8mm

Minimum Pulley Diameter

50mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

You may be interested in

P.O.A.

Contitech Drive Belt, belt section Z, 610mm Length

P.O.A.

Contitech Drive Belt, belt section Z, 610mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Length

610mm

Top Width

10mm

Belt Section

Z

Height

8mm

Minimum Pulley Diameter

50mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

You may be interested in