Cooper Bussmann 8A Cartridge Fuse, 10 x 38mm

RS Stock No.: 849-4967Brand: Cooper BussmannManufacturers Part No.: F60C500V8A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

8A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

434.115 OMR

28.941 OMR Each (In a Pack of 15) (ex VAT)

455.821 OMR

30.388 OMR Each (In a Pack of 15) (inc. VAT)

Cooper Bussmann 8A Cartridge Fuse, 10 x 38mm

434.115 OMR

28.941 OMR Each (In a Pack of 15) (ex VAT)

455.821 OMR

30.388 OMR Each (In a Pack of 15) (inc. VAT)

Cooper Bussmann 8A Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
15 - 1528.941 OMR434.115 OMR
30+27.494 OMR412.418 OMR
You may be interested in

Technical Document

Specifications

Current Rating

8A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in