Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1A
Voltage Rating
600V ac
Fuse Speed
T
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection
Mounting Style - Holder
Termination Style - Clip
Various current ratings available
20.268 OMR
20.268 OMR Each (ex VAT)
21.281 OMR
21.281 OMR Each (inc. VAT)
1
20.268 OMR
20.268 OMR Each (ex VAT)
21.281 OMR
21.281 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 20.268 OMR |
5 - 24 | 19.256 OMR |
25 - 49 | 17.831 OMR |
50 - 99 | 17.022 OMR |
100+ | 15.450 OMR |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1A
Voltage Rating
600V ac
Fuse Speed
T
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection
Mounting Style - Holder
Termination Style - Clip
Various current ratings available