Eaton Bussmann Series 1.25A Panel Mount Fuse Holder, 300V ac

RS Stock No.: 848-3936Brand: Cooper BussmannManufacturers Part No.: GMQ-1-1-4
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Current Rating

1.25A

Voltage Rating

300V ac

Series

GMQ

Country of Origin

Mexico

Product details

Cooper Bussmann - Rejection Type

Professional range of Rejection Type fuses from Cooper Bussmann.

Panel Mounted
Various current ratings available

Rejection Type

You may be interested in
Stock information temporarily unavailable.

22.121 OMR

22.121 OMR 1 Pack of 5 (ex VAT)

23.227 OMR

23.227 OMR 1 Pack of 5 (inc. VAT)

Eaton Bussmann Series 1.25A Panel Mount Fuse Holder, 300V ac

22.121 OMR

22.121 OMR 1 Pack of 5 (ex VAT)

23.227 OMR

23.227 OMR 1 Pack of 5 (inc. VAT)

Eaton Bussmann Series 1.25A Panel Mount Fuse Holder, 300V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 422.121 OMR
5 - 919.464 OMR
10+18.804 OMR
You may be interested in

Technical Document

Specifications

Current Rating

1.25A

Voltage Rating

300V ac

Series

GMQ

Country of Origin

Mexico

Product details

Cooper Bussmann - Rejection Type

Professional range of Rejection Type fuses from Cooper Bussmann.

Panel Mounted
Various current ratings available

Rejection Type

You may be interested in