Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
400A
Fuse Size
25.4 x 21.8mm
Fuse Speed
F
Voltage Rating
160V dc
Series
JJN
Country of Origin
Mexico
Product details
Cooper Bussmann - JJN Series
Professional range of Cooper Bussmann quick acting fuses from the JJN series. The fuses are generally used within electric heat circuits, disconnect switches and meters
Various current ratings available
75.158 OMR
75.158 OMR Each (ex VAT)
78.916 OMR
78.916 OMR Each (inc. VAT)
1
75.158 OMR
75.158 OMR Each (ex VAT)
78.916 OMR
78.916 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 75.158 OMR |
5 - 24 | 71.401 OMR |
25 - 49 | 66.138 OMR |
50 - 99 | 63.140 OMR |
100+ | 57.294 OMR |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
400A
Fuse Size
25.4 x 21.8mm
Fuse Speed
F
Voltage Rating
160V dc
Series
JJN
Country of Origin
Mexico
Product details
Cooper Bussmann - JJN Series
Professional range of Cooper Bussmann quick acting fuses from the JJN series. The fuses are generally used within electric heat circuits, disconnect switches and meters
Various current ratings available