Cooper Bussmann 750mA F Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 850-7225Brand: Cooper BussmannManufacturers Part No.: KLM-3/4
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

750mA

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

KLM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in
Stock information temporarily unavailable.

181.775 OMR

18.178 OMR Each (In a Pack of 10) (ex VAT)

190.864 OMR

19.087 OMR Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 750mA F Melamine Cartridge Fuse, 10 x 38mm

181.775 OMR

18.178 OMR Each (In a Pack of 10) (ex VAT)

190.864 OMR

19.087 OMR Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 750mA F Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

750mA

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

KLM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in