Correge PT100 RTD Sensor, 2mm Dia, 15mm Long, 2 Wire, Probe, Classe A +450°C Max

RS Stock No.: 370-6622Brand: CorregeManufacturers Part No.: 0030V215A
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

15mm

Probe Diameter

2mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+450°C

Termination Type

Solder

Cable Length

10mm

Probe Material

Glass

Process Connection

Probe

Number Of Wires

2

Accuracy

Classe A

Response Time

0.5 s

Country of Origin

France

Product details

Correge Pt 100 miniature glass probes

Miniature sensing element 1 x Pt 100 class A wirewound and inserted into a glass cylindrical support.
Very good stability and vibration resilience

Stock information temporarily unavailable.

26.873 OMR

26.873 OMR Each (ex VAT)

28.217 OMR

28.217 OMR Each (inc. VAT)

Correge PT100 RTD Sensor, 2mm Dia, 15mm Long, 2 Wire, Probe, Classe A +450°C Max

26.873 OMR

26.873 OMR Each (ex VAT)

28.217 OMR

28.217 OMR Each (inc. VAT)

Correge PT100 RTD Sensor, 2mm Dia, 15mm Long, 2 Wire, Probe, Classe A +450°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 226.873 OMR
3+25.778 OMR

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

15mm

Probe Diameter

2mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+450°C

Termination Type

Solder

Cable Length

10mm

Probe Material

Glass

Process Connection

Probe

Number Of Wires

2

Accuracy

Classe A

Response Time

0.5 s

Country of Origin

France

Product details

Correge Pt 100 miniature glass probes

Miniature sensing element 1 x Pt 100 class A wirewound and inserted into a glass cylindrical support.
Very good stability and vibration resilience