Corsair 64 GB DDR5 Desktop, Laptop RAM, 5600MHz, DIMM, 1.1V

RS Stock No.: 266-2099Brand: CorsairManufacturers Part No.: CMK64GX5M2B5600C40
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

64 GB

Industrial

No

Speed

5600MHz

Memory Class

DDR5

Memory Socket

DIMM

Voltage

1.1V

Country of Origin

Taiwan, Province Of China

283.536 OMR

283.536 OMR Each (ex VAT)

297.713 OMR

297.713 OMR Each (inc. VAT)

Corsair 64 GB DDR5 Desktop, Laptop RAM, 5600MHz, DIMM, 1.1V

283.536 OMR

283.536 OMR Each (ex VAT)

297.713 OMR

297.713 OMR Each (inc. VAT)

Corsair 64 GB DDR5 Desktop, Laptop RAM, 5600MHz, DIMM, 1.1V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

64 GB

Industrial

No

Speed

5600MHz

Memory Class

DDR5

Memory Socket

DIMM

Voltage

1.1V

Country of Origin

Taiwan, Province Of China