Cosel MGF DC-DC Converter, 15V dc/ 100mA Output, 9 → 36 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-4794Brand: CoselManufacturers Part No.: MGFS1R52415
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1.5W

Input Voltage Nominal

24 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGF

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

67.188 OMR

67.188 OMR 1 Tube of 10 (ex VAT)

70.547 OMR

70.547 OMR 1 Tube of 10 (inc. VAT)

Cosel MGF DC-DC Converter, 15V dc/ 100mA Output, 9 → 36 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

67.188 OMR

67.188 OMR 1 Tube of 10 (ex VAT)

70.547 OMR

70.547 OMR 1 Tube of 10 (inc. VAT)

Cosel MGF DC-DC Converter, 15V dc/ 100mA Output, 9 → 36 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1.5W

Input Voltage Nominal

24 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGF

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more