Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel MGF DC-DC Converter, ±12V dc/ 3.4A Output, 9 → 36 V dc Input, 81.6W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 191-9544Brand: CoselManufacturers Part No.: MGFW802412
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

81.6W

Input Voltage Nominal

9 → 36 V dc

Output Current

3.4A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGF

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

42.026 OMR

42.026 OMR Each (ex VAT)

44.127 OMR

44.127 OMR Each (inc. VAT)

Cosel MGF DC-DC Converter, ±12V dc/ 3.4A Output, 9 → 36 V dc Input, 81.6W, PCB Mount, +85°C Max Temp -40°C Min

42.026 OMR

42.026 OMR Each (ex VAT)

44.127 OMR

44.127 OMR Each (inc. VAT)

Cosel MGF DC-DC Converter, ±12V dc/ 3.4A Output, 9 → 36 V dc Input, 81.6W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

81.6W

Input Voltage Nominal

9 → 36 V dc

Output Current

3.4A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGF

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more