Cosel MGS DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 130-9361Brand: CoselManufacturers Part No.: MGS151205-R
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

3A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5 kV ac, 500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Country of Origin

Japan

Product details

MGS Series, On/Off Remote Function

The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

21.588 OMR

21.588 OMR Each (ex VAT)

22.667 OMR

22.667 OMR Each (inc. VAT)

Cosel MGS DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min Temp

21.588 OMR

21.588 OMR Each (ex VAT)

22.667 OMR

22.667 OMR Each (inc. VAT)

Cosel MGS DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 421.588 OMR
5 - 920.938 OMR
10 - 2420.515 OMR
25 - 4920.080 OMR
50+19.750 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

3A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5 kV ac, 500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Country of Origin

Japan

Product details

MGS Series, On/Off Remote Function

The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more