Cosel MGS DC-DC Converter, 15V dc/ 400mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 171-4722Brand: CoselManufacturers Part No.: MGS64815
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

76.384 OMR

76.384 OMR 1 Tube of 10 (ex VAT)

80.203 OMR

80.203 OMR 1 Tube of 10 (inc. VAT)

Cosel MGS DC-DC Converter, 15V dc/ 400mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp

76.384 OMR

76.384 OMR 1 Tube of 10 (ex VAT)

80.203 OMR

80.203 OMR 1 Tube of 10 (inc. VAT)

Cosel MGS DC-DC Converter, 15V dc/ 400mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 476.384 OMR
5 - 974.096 OMR
10 - 2472.556 OMR
25 - 4971.032 OMR
50+70.362 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more