Technical Document
Specifications
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
1.5W
Input Voltage Nominal
5 V dc
Output Current
50mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Country of Origin
Japan
58.201 OMR
58.201 OMR 1 Tube of 10 (ex VAT)
61.111 OMR
61.111 OMR 1 Tube of 10 (inc. VAT)
1
58.201 OMR
58.201 OMR 1 Tube of 10 (ex VAT)
61.111 OMR
61.111 OMR 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 58.201 OMR |
5 - 9 | 56.452 OMR |
10 - 24 | 55.292 OMR |
25 - 49 | 54.136 OMR |
50+ | 53.768 OMR |
Technical Document
Specifications
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
1.5W
Input Voltage Nominal
5 V dc
Output Current
50mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Country of Origin
Japan