Technical Document
Specifications
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
1.25A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
11.765 → 12.492V
Isolation Voltage
500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGW
Load Regulation
480mV
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Country of Origin
Japan
Product details
MGW Series, On/Off Remote Function
The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industry Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 6 sided shield (MG15 / MG30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Built-in remote On/Off Function
• Built-in overcurrent protection circuits (recovers automatically)
• 10 Year Warranty
Cosel Isolated DC-DC Converters
28.308 OMR
28.308 OMR Each (ex VAT)
29.723 OMR
29.723 OMR Each (inc. VAT)
1
28.308 OMR
28.308 OMR Each (ex VAT)
29.723 OMR
29.723 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
1.25A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
11.765 → 12.492V
Isolation Voltage
500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGW
Load Regulation
480mV
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Country of Origin
Japan
Product details
MGW Series, On/Off Remote Function
The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industry Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 6 sided shield (MG15 / MG30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Built-in remote On/Off Function
• Built-in overcurrent protection circuits (recovers automatically)
• 10 Year Warranty