Technical Document
Specifications
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3.12W
Input Voltage Nominal
5 V dc
Output Current
130mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGW
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+85°C
Country of Origin
Japan
79.084 OMR
79.084 OMR 1 Tube of 10 (ex VAT)
83.038 OMR
83.038 OMR 1 Tube of 10 (inc. VAT)
1
79.084 OMR
79.084 OMR 1 Tube of 10 (ex VAT)
83.038 OMR
83.038 OMR 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 79.084 OMR |
5 - 9 | 76.708 OMR |
10 - 24 | 75.130 OMR |
25 - 49 | 73.552 OMR |
50+ | 72.814 OMR |
Technical Document
Specifications
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3.12W
Input Voltage Nominal
5 V dc
Output Current
130mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGW
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+85°C
Country of Origin
Japan