Cosel STMGFS DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min Temp

RS Stock No.: 132-7495Brand: CoselManufacturers Part No.: STMGFS302405
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.5 → 5.5V

Isolation Voltage

500V dc

Length

117mm

Width

52mm

Depth

27mm

Series

STMGFS

Load Regulation

60mV

Minimum Temperature

-20°C

Efficiency

90%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Country of Origin

Japan

Product details

STMGFS Series

The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter
• Wide input voltage DC9-36 V/DC18-76 V
• Available connector interface (option)
• Available case cover (option)
• Available DIN Rail attachment (option)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Standards

UL60950-1, C-UL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

46.348 OMR

46.348 OMR Each (ex VAT)

48.665 OMR

48.665 OMR Each (inc. VAT)

Cosel STMGFS DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min Temp

46.348 OMR

46.348 OMR Each (ex VAT)

48.665 OMR

48.665 OMR Each (inc. VAT)

Cosel STMGFS DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 446.348 OMR
5 - 944.952 OMR
10 - 2444.033 OMR
25 - 4943.318 OMR
50+43.026 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.5 → 5.5V

Isolation Voltage

500V dc

Length

117mm

Width

52mm

Depth

27mm

Series

STMGFS

Load Regulation

60mV

Minimum Temperature

-20°C

Efficiency

90%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Country of Origin

Japan

Product details

STMGFS Series

The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter
• Wide input voltage DC9-36 V/DC18-76 V
• Available connector interface (option)
• Available case cover (option)
• Available DIN Rail attachment (option)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Standards

UL60950-1, C-UL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more