Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel STMGFW DC-DC Converter, ±24V dc/ 650mA Output, 9 → 36 V dc Input, 15W, PCB Mount, +70°C Max Temp -20°C Min

RS Stock No.: 132-7510Brand: CoselManufacturers Part No.: STMGFW152412
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

650mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

11.76 → 12.5V

Isolation Voltage

500V dc

Length

93mm

Width

52mm

Depth

27mm

Series

STMGFW

Load Regulation

600mV

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Minimum Temperature

-20°C

Efficiency

88%

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

STMGFW Series

The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

41.998 OMR

41.998 OMR Each (ex VAT)

44.098 OMR

44.098 OMR Each (inc. VAT)

Cosel STMGFW DC-DC Converter, ±24V dc/ 650mA Output, 9 → 36 V dc Input, 15W, PCB Mount, +70°C Max Temp -20°C Min

41.998 OMR

41.998 OMR Each (ex VAT)

44.098 OMR

44.098 OMR Each (inc. VAT)

Cosel STMGFW DC-DC Converter, ±24V dc/ 650mA Output, 9 → 36 V dc Input, 15W, PCB Mount, +70°C Max Temp -20°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 441.998 OMR
5 - 940.738 OMR
10 - 2439.892 OMR
25 - 4939.127 OMR
50+38.863 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

650mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

11.76 → 12.5V

Isolation Voltage

500V dc

Length

93mm

Width

52mm

Depth

27mm

Series

STMGFW

Load Regulation

600mV

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Minimum Temperature

-20°C

Efficiency

88%

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

STMGFW Series

The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more