Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
36 → 76 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
250mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±5%
Isolation Voltage
500V ac
Width
9.15mm
Depth
23.4mm
Length
30mm
Series
SUTS
Load Regulation
100mV
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Minimum Temperature
-40°C
Efficiency
79%
Country of Origin
Japan
Product details
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
13.948 OMR
13.948 OMR Each (ex VAT)
14.645 OMR
14.645 OMR Each (inc. VAT)
1
13.948 OMR
13.948 OMR Each (ex VAT)
14.645 OMR
14.645 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 13.948 OMR |
5 - 9 | 13.524 OMR |
10 - 24 | 13.250 OMR |
25 - 49 | 12.964 OMR |
50+ | 12.776 OMR |
Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
36 → 76 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
250mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±5%
Isolation Voltage
500V ac
Width
9.15mm
Depth
23.4mm
Length
30mm
Series
SUTS
Load Regulation
100mV
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Minimum Temperature
-40°C
Efficiency
79%
Country of Origin
Japan
Product details
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1