Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
450mA
Power Rating
5.4W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Length
28.7mm
Width
12.7mm
Depth
17.5mm
Efficiency
82 (Typ.)%
Series
TUHS5
Weight
15g
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Japan
8.178 OMR
8.178 OMR Each (ex VAT)
8.587 OMR
8.587 OMR Each (inc. VAT)
1
8.178 OMR
8.178 OMR Each (ex VAT)
8.587 OMR
8.587 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 8.178 OMR |
5 - 9 | 7.936 OMR |
10 - 24 | 7.777 OMR |
25 - 49 | 7.684 OMR |
50+ | 7.628 OMR |
Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
450mA
Power Rating
5.4W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Length
28.7mm
Width
12.7mm
Depth
17.5mm
Efficiency
82 (Typ.)%
Series
TUHS5
Weight
15g
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Japan