Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Craig & Derricott 4P Pole Isolator Switch - 25A Maximum Current, 10kW Power Rating, IP65

RS Stock No.: 619-4814Brand: Craig & DerricottManufacturers Part No.: DSM254/RS
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

4P

Maximum Current

25A

IP Rating

IP65

Power Rating

10kW

Voltage Rating

415V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Normal State Configuration

NO

Switch Rating

6kA

Length

110mm

Width

110mm

Depth

88mm

Terminal Type

Screw

Throw Configuration

Single

Product details

Stainless Steel Switch Disconnector (with Metal Padlock Facility)

304 stainless steel enclosure
Metal padlocking facility allows padlocking in either the 'OFF' or 'ON' positions
Neutral & earth terminals
Ingress protection to IP65
2 x M20 entries
Features a removeable link which forms part of the isolating switch assembly

Standards

Standards: BS EN 60947-3

Stock information temporarily unavailable.

P.O.A.

Craig & Derricott 4P Pole Isolator Switch - 25A Maximum Current, 10kW Power Rating, IP65

P.O.A.

Craig & Derricott 4P Pole Isolator Switch - 25A Maximum Current, 10kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

4P

Maximum Current

25A

IP Rating

IP65

Power Rating

10kW

Voltage Rating

415V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Normal State Configuration

NO

Switch Rating

6kA

Length

110mm

Width

110mm

Depth

88mm

Terminal Type

Screw

Throw Configuration

Single

Product details

Stainless Steel Switch Disconnector (with Metal Padlock Facility)

304 stainless steel enclosure
Metal padlocking facility allows padlocking in either the 'OFF' or 'ON' positions
Neutral & earth terminals
Ingress protection to IP65
2 x M20 entries
Features a removeable link which forms part of the isolating switch assembly

Standards

Standards: BS EN 60947-3