Technical Document
Specifications
Brand
CrouzetSupply Voltage
230 V ac
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Down, Up
Digit Height
9 mm
Backlighting
Yes
Display Range
-999999 → 999999
Maximum Operating Temperature
+50°C
Measurement Range
-999999 → 999999
Minimum Operating Temperature
-10°C
Series
CTR48E
Weight
250g
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
Single/Dual Preset Multifunction LCD Counters - CTR48E
Counter and preselection chronometer
Maximum input frequency of 5 KHz
Simple parameter setting and configuration using text menus
Easy modification of presets
Multiplication factor
3 A changeover relay
Backlit LCD display (green): 6 digits with a digit height of 9 mm
Incorporates an IP65 rated sealed panel
Option of locking the keypad, completely or partially (preset, programming)
Adaptor accessories for 72 x 72 or 55 x 55 cut-out
DIN rail adaptor
Approvals
CE
173.706 OMR
173.706 OMR Each (ex VAT)
182.391 OMR
182.391 OMR Each (inc. VAT)
1
173.706 OMR
173.706 OMR Each (ex VAT)
182.391 OMR
182.391 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 173.706 OMR |
5 - 9 | 165.000 OMR |
10 - 24 | 156.326 OMR |
25 - 49 | 147.626 OMR |
50+ | 143.825 OMR |
Technical Document
Specifications
Brand
CrouzetSupply Voltage
230 V ac
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Down, Up
Digit Height
9 mm
Backlighting
Yes
Display Range
-999999 → 999999
Maximum Operating Temperature
+50°C
Measurement Range
-999999 → 999999
Minimum Operating Temperature
-10°C
Series
CTR48E
Weight
250g
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
Single/Dual Preset Multifunction LCD Counters - CTR48E
Counter and preselection chronometer
Maximum input frequency of 5 KHz
Simple parameter setting and configuration using text menus
Easy modification of presets
Multiplication factor
3 A changeover relay
Backlit LCD display (green): 6 digits with a digit height of 9 mm
Incorporates an IP65 rated sealed panel
Option of locking the keypad, completely or partially (preset, programming)
Adaptor accessories for 72 x 72 or 55 x 55 cut-out
DIN rail adaptor
Approvals
CE