Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Laptop
Capacity
16 GB
Industrial
No
Speed
2400MHz
Memory Class
DDR4
Memory Socket
SODIMM
Voltage
1.2V
Stock information temporarily unavailable.
55.130 OMR
55.130 OMR Each (ex VAT)
57.887 OMR
57.887 OMR Each (inc. VAT)
Crucial 16 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
1
55.130 OMR
55.130 OMR Each (ex VAT)
57.887 OMR
57.887 OMR Each (inc. VAT)
Crucial 16 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Laptop
Capacity
16 GB
Industrial
No
Speed
2400MHz
Memory Class
DDR4
Memory Socket
SODIMM
Voltage
1.2V