Technical Document
Specifications
Brand
CTSPotentiometer Type
Linear
Maximum Resistance
1kΩ
Power Rating
0.5W
Electrical Taper
Linear
Element Material
Carbon
Mounting Type
Bushing Mount
Termination Style
Solder Lug
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Slotted Shaft
Series
450
Country of Origin
Taiwan, Province Of China
2.981 OMR
2.981 OMR Each (ex VAT)
3.130 OMR
3.130 OMR Each (inc. VAT)
1
2.981 OMR
2.981 OMR Each (ex VAT)
3.130 OMR
3.130 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | 2.981 OMR |
25 - 49 | 2.910 OMR |
50 - 99 | 2.739 OMR |
100 - 249 | 2.607 OMR |
250+ | 2.497 OMR |
Technical Document
Specifications
Brand
CTSPotentiometer Type
Linear
Maximum Resistance
1kΩ
Power Rating
0.5W
Electrical Taper
Linear
Element Material
Carbon
Mounting Type
Bushing Mount
Termination Style
Solder Lug
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Slotted Shaft
Series
450
Country of Origin
Taiwan, Province Of China