Custom Power Design Laptop Car Charger, 12V dc Input, 21V dc Output Plug In, 2.3A

RS Stock No.: 431-5542Brand: Custom Power DesignManufacturers Part No.: SM4455
brand-logo
View all in Car Chargers

Technical Document

Specifications

Input Voltage

12V dc

Output Voltage

21V dc

Output Connection Type

Plug In

Output Current

2.3A

Length

111mm

Width

60mm

Depth

30mm

Minimum Temperature

-40°C

Maximum Temperature

+30°C

Country of Origin

United Kingdom

Product details

Portable 35W & 48W Switch Mode, Notebook Computer Converter/Charger

Portable switch mode battery voltage DC to DC converters suitable for powering notebook computers (charge time controlled by computer) and a wide range of other low voltage, low power mobile electronic equipment.

Electrically isolated from the vehicle chassis
Constant current limited output rated for continuous battery charging
Input lead (0.7m approx.) fitted with cigar lighter plug
Output lead (0.6m approx.) fitted with 2.5mm DC power plug (centre positive)
Supplied with user guide and safety leaflet

Stock information temporarily unavailable.

48.103 OMR

48.103 OMR Each (ex VAT)

50.508 OMR

50.508 OMR Each (inc. VAT)

Custom Power Design Laptop Car Charger, 12V dc Input, 21V dc Output Plug In, 2.3A

48.103 OMR

48.103 OMR Each (ex VAT)

50.508 OMR

50.508 OMR Each (inc. VAT)

Custom Power Design Laptop Car Charger, 12V dc Input, 21V dc Output Plug In, 2.3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 448.103 OMR
5 - 946.156 OMR
10 - 2444.490 OMR
25 - 4942.746 OMR
50+40.942 OMR

Technical Document

Specifications

Input Voltage

12V dc

Output Voltage

21V dc

Output Connection Type

Plug In

Output Current

2.3A

Length

111mm

Width

60mm

Depth

30mm

Minimum Temperature

-40°C

Maximum Temperature

+30°C

Country of Origin

United Kingdom

Product details

Portable 35W & 48W Switch Mode, Notebook Computer Converter/Charger

Portable switch mode battery voltage DC to DC converters suitable for powering notebook computers (charge time controlled by computer) and a wide range of other low voltage, low power mobile electronic equipment.

Electrically isolated from the vehicle chassis
Constant current limited output rated for continuous battery charging
Input lead (0.7m approx.) fitted with cigar lighter plug
Output lead (0.6m approx.) fitted with 2.5mm DC power plug (centre positive)
Supplied with user guide and safety leaflet