IC,Memory,SRAM,MicroPower,256K
Technical Document
Specifications
Memory Size
256kbit
Organisation
32K words x 8 bit
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
70ns
Address Bus Width
15bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Dimensions
37.59 x 13.97 x 9.14mm
Maximum Operating Supply Voltage
5.5 V
Height
9.14mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
37.59mm
Width
13.97mm
Minimum Operating Supply Voltage
4.5 V
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Memory Size
256kbit
Organisation
32K words x 8 bit
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
70ns
Address Bus Width
15bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Dimensions
37.59 x 13.97 x 9.14mm
Maximum Operating Supply Voltage
5.5 V
Height
9.14mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
37.59mm
Width
13.97mm
Minimum Operating Supply Voltage
4.5 V