D-Link 52-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks, Smart 52 Port Managed Switch With PoE

RS Stock No.: 255-0020Brand: D-LinkManufacturers Part No.: DGS-1520-52MP
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

50

SFP Ports

2

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks

Series

DGS-1520 Series

Depth

308.5mm

Width

440mm

Dimensions

440 x 308.5 x 44mm

Country of Origin

China

Stock information temporarily unavailable.

1,784.106 OMR

1,784.106 OMR Each (ex VAT)

1,873.311 OMR

1,873.311 OMR Each (inc. VAT)

D-Link 52-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks, Smart 52 Port Managed Switch With PoE

1,784.106 OMR

1,784.106 OMR Each (ex VAT)

1,873.311 OMR

1,873.311 OMR Each (inc. VAT)

D-Link 52-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks, Smart 52 Port Managed Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

50

SFP Ports

2

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks

Series

DGS-1520 Series

Depth

308.5mm

Width

440mm

Dimensions

440 x 308.5 x 44mm

Country of Origin

China