D-Link DIS-100G-5PSW, Unmanaged 5 Port Ethernet Switch With PoE

RS Stock No.: 175-7285Brand: D-LinkManufacturers Part No.: DIS-100G-5PSW
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

1

SFP Ports

1

Network Speed Class

Gigabit

Height

29mm

Network Speed

1000Mbit/s

Model

DIS-100G-5PSW

Width

139mm

Depth

107mm

Dimensions

29 x 139 x 107mm

Country of Origin

China

Stock information temporarily unavailable.

384.500 OMR

384.500 OMR Each (ex VAT)

403.725 OMR

403.725 OMR Each (inc. VAT)

D-Link DIS-100G-5PSW, Unmanaged 5 Port Ethernet Switch With PoE

384.500 OMR

384.500 OMR Each (ex VAT)

403.725 OMR

403.725 OMR Each (inc. VAT)

D-Link DIS-100G-5PSW, Unmanaged 5 Port Ethernet Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

1

SFP Ports

1

Network Speed Class

Gigabit

Height

29mm

Network Speed

1000Mbit/s

Model

DIS-100G-5PSW

Width

139mm

Depth

107mm

Dimensions

29 x 139 x 107mm

Country of Origin

China