Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link EAGLE PRO AI AX3200 Mesh System (3-Pack) WiFi, 6 Ports

RS Stock No.: 270-3475Brand: D-LinkManufacturers Part No.: M32-3Distrelec Article No.: 30376306
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

EAGLE PRO AI AX3200 Mesh System (3-Pack)

Wireless Connectivity

WiFi

Network Speed

10/100/1000Mbit/s

WiFi Rating

AX3200

WiFi Standard

802.11ax/ac/n/g/b/a

Wireless Data Rate

3200Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

4

WAN Interface

Gigabit Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

164.61 x 71.07 x 185.65mm

Weight

486g

Depth

71.07mm

Width

164.61mm

Height

185.65mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

272.480 OMR

272.480 OMR Each (ex VAT)

286.104 OMR

286.104 OMR Each (inc. VAT)

D-Link EAGLE PRO AI AX3200 Mesh System (3-Pack) WiFi, 6 Ports

272.480 OMR

272.480 OMR Each (ex VAT)

286.104 OMR

286.104 OMR Each (inc. VAT)

D-Link EAGLE PRO AI AX3200 Mesh System (3-Pack) WiFi, 6 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

EAGLE PRO AI AX3200 Mesh System (3-Pack)

Wireless Connectivity

WiFi

Network Speed

10/100/1000Mbit/s

WiFi Rating

AX3200

WiFi Standard

802.11ax/ac/n/g/b/a

Wireless Data Rate

3200Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

4

WAN Interface

Gigabit Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

164.61 x 71.07 x 185.65mm

Weight

486g

Depth

71.07mm

Width

164.61mm

Height

185.65mm

Country of Origin

Taiwan, Province Of China