Dataman Dataman 48UXP, Universal Programmer for EEPROM, EPROM, FLASH, MCU/MPU, NAND FLASH, NV RAM, PLD, PROM, Serial

RS Stock No.: 423-7048Brand: DatamanManufacturers Part No.: DATAMAN 48UXP
brand-logo
View all in Chip Programmers

Technical Document

Specifications

Brand

Dataman

Accessory Type

Universal Programmer

For Use With

EEPROM, EPROM, FLASH, MCU/MPU, NAND Flash, NV RAM, PLD, PROM, Serial EEPROM

Interface

Parallel, USB 2.0

Programmer Name

Dataman 48UXP

Memory Type Programmed

FLASH

Country of Origin

Taiwan, Province Of China

Product details

Dataman 48UXP Universal Programmer

The Dataman 48UXP is a universal device programmer which works through the USB or parallel port of your PC. It features a 48-pin universal pin driver and an expandable TTL pin driver system. Intelligent hardware, including microprocessor and FPGA allow it to program devices you use today and the devices of tomorrow. Designed for both laboratory and production the Dataman 48UXP is intelligent, fast and easy to use.

Features & Benefits of the Dataman 48UXP
•Over 32,000 devices supported (July 2019) with new devices added monthly
•Intelligent pin drivers operate down to 1.8 V enabling the latest low voltage devices to be programmed
•Hi-speed USB 2.0 connectivity
•ZIF socket accepts both 0.3 inch and 0.6 inch (7.62 mm to 15.24 mm) wide DIP devices with up to 48 pins
•Easy to use software with automatic file format detection/conversion. Compatible with the latest operating systems including Windows 10
•Comprehensive 3-year parts and labour warranty
•Free universal 44-pin PLCC adapter

Supplied with

Universal 44 pin PLCC adaptor, mains power cable, USB cable, user manual and software.

PC Based Programmers

You may be interested in
Stock information temporarily unavailable.

755.128 OMR

755.128 OMR Each (ex VAT)

792.884 OMR

792.884 OMR Each (inc. VAT)

Dataman Dataman 48UXP, Universal Programmer for EEPROM, EPROM, FLASH, MCU/MPU, NAND FLASH, NV RAM, PLD, PROM, Serial

755.128 OMR

755.128 OMR Each (ex VAT)

792.884 OMR

792.884 OMR Each (inc. VAT)

Dataman Dataman 48UXP, Universal Programmer for EEPROM, EPROM, FLASH, MCU/MPU, NAND FLASH, NV RAM, PLD, PROM, Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dataman

Accessory Type

Universal Programmer

For Use With

EEPROM, EPROM, FLASH, MCU/MPU, NAND Flash, NV RAM, PLD, PROM, Serial EEPROM

Interface

Parallel, USB 2.0

Programmer Name

Dataman 48UXP

Memory Type Programmed

FLASH

Country of Origin

Taiwan, Province Of China

Product details

Dataman 48UXP Universal Programmer

The Dataman 48UXP is a universal device programmer which works through the USB or parallel port of your PC. It features a 48-pin universal pin driver and an expandable TTL pin driver system. Intelligent hardware, including microprocessor and FPGA allow it to program devices you use today and the devices of tomorrow. Designed for both laboratory and production the Dataman 48UXP is intelligent, fast and easy to use.

Features & Benefits of the Dataman 48UXP
•Over 32,000 devices supported (July 2019) with new devices added monthly
•Intelligent pin drivers operate down to 1.8 V enabling the latest low voltage devices to be programmed
•Hi-speed USB 2.0 connectivity
•ZIF socket accepts both 0.3 inch and 0.6 inch (7.62 mm to 15.24 mm) wide DIP devices with up to 48 pins
•Easy to use software with automatic file format detection/conversion. Compatible with the latest operating systems including Windows 10
•Comprehensive 3-year parts and labour warranty
•Free universal 44-pin PLCC adapter

Supplied with

Universal 44 pin PLCC adaptor, mains power cable, USB cable, user manual and software.

PC Based Programmers

You may be interested in