Decelect, 3m Cat5, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated

RS Stock No.: 364-4596Brand: DecelectManufacturers Part No.: SPE190713
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

3m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Wiring Configuration

Crossover

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Category 5 UTP twisted patch cables

Over-moulded RJ45 twisted patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
UTP version, unshielded.

Stock information temporarily unavailable.

10.500 OMR

10.500 OMR Each (ex VAT)

11.025 OMR

11.025 OMR Each (inc. VAT)

Decelect, 3m Cat5, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated

10.500 OMR

10.500 OMR Each (ex VAT)

11.025 OMR

11.025 OMR Each (inc. VAT)

Decelect, 3m Cat5, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1410.500 OMR
15 - 4910.164 OMR
50+9.856 OMR

Technical Document

Specifications

Length

3m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Wiring Configuration

Crossover

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Category 5 UTP twisted patch cables

Over-moulded RJ45 twisted patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
UTP version, unshielded.