Delta Electronics DRF-240W Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 10A

Technical Document
Specifications
Brand
Delta ElectronicsSeries
DRF-240W
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Width
40mm
Depth
116.8mm
Height
123.6mm
Mounting Type
DIN Rail Mount
Distrelec Product Id
30372045
Country of Origin
China
52.338 OMR
52.338 OMR Each (ex VAT)
54.955 OMR
54.955 OMR Each (inc. VAT)
1
52.338 OMR
52.338 OMR Each (ex VAT)
54.955 OMR
54.955 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta ElectronicsSeries
DRF-240W
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Width
40mm
Depth
116.8mm
Height
123.6mm
Mounting Type
DIN Rail Mount
Distrelec Product Id
30372045
Country of Origin
China