Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 10A Output,

RS Stock No.: 241-1627Brand: Delta ElectronicsManufacturers Part No.: DRL-12V120W1ENDistrelec Article No.: 30372052
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DRL

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

10A

Power Rating

120W

Width

30mm

Depth

116.8mm

Height

123.6mm

Mounting Type

DIN Rail Mount

Distrelec Product Id

30372052

Country of Origin

China

Stock information temporarily unavailable.

18.430 OMR

18.430 OMR Each (ex VAT)

19.352 OMR

19.352 OMR Each (inc. VAT)

Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 10A Output,

18.430 OMR

18.430 OMR Each (ex VAT)

19.352 OMR

19.352 OMR Each (inc. VAT)

Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 10A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DRL

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

10A

Power Rating

120W

Width

30mm

Depth

116.8mm

Height

123.6mm

Mounting Type

DIN Rail Mount

Distrelec Product Id

30372052

Country of Origin

China