Delta Electronics Inverter Drive, 11 kW, 3 Phase, 460 V, 25 A, VFD-MS Series

RS Stock No.: 236-2535Brand: Delta ElectronicsManufacturers Part No.: VFD25AMS43AFSAA
View all in Inverter Drives

Technical Document

Specifications

Power Rating

11 kW

Phase

3

Supply Voltage

460 V

Current Rating

25 A

Series

VFD-MS

Field Bus Communication Type

Modbus RS485

IP Rating

IP20

Output Frequency

0 → 599Hz

Country of Origin

China

Stock information temporarily unavailable.

626.230 OMR

626.230 OMR Each (ex VAT)

657.542 OMR

657.542 OMR Each (inc. VAT)

Delta Electronics Inverter Drive, 11 kW, 3 Phase, 460 V, 25 A, VFD-MS Series

626.230 OMR

626.230 OMR Each (ex VAT)

657.542 OMR

657.542 OMR Each (inc. VAT)

Delta Electronics Inverter Drive, 11 kW, 3 Phase, 460 V, 25 A, VFD-MS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

11 kW

Phase

3

Supply Voltage

460 V

Current Rating

25 A

Series

VFD-MS

Field Bus Communication Type

Modbus RS485

IP Rating

IP20

Output Frequency

0 → 599Hz

Country of Origin

China