Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 13, EU 48

RS Stock No.: 227-5185Brand: Delta PlusManufacturers Part No.: MIAMISPNO48IMPA: 313516
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Fabric

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Shoe Size JP/CN

32

Country of Origin

China

Stock information temporarily unavailable.

20.691 OMR

20.691 OMR 1 Pair (ex VAT)

21.726 OMR

21.726 OMR 1 Pair (inc. VAT)

Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 13, EU 48

20.691 OMR

20.691 OMR 1 Pair (ex VAT)

21.726 OMR

21.726 OMR 1 Pair (inc. VAT)

Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 13, EU 48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Fabric

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Shoe Size JP/CN

32

Country of Origin

China