Delta Plus SUZUKA 2 Wireless Ear Defender with Helmet Attachment, 24dB, Yellow, Noise Cancelling Microphone

RS Stock No.: 277-9445Brand: Delta PlusManufacturers Part No.: SUZU2JAFL
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Helmet

Series

SUZUKA 2

Single Number Rating SNR

24dB

Bluetooth

No

Connection Type

Wireless

Colour

Yellow

FM Radio

No

Noise Cancelling Microphone

Yes

Ear Defender Type

Ear Defender

Push to Talk Button

No

Standards Met

CE, EN 352-3

Folding

No

Country of Origin

China

Stock information temporarily unavailable.

50.380 OMR

50.380 OMR Each (ex VAT)

52.899 OMR

52.899 OMR Each (inc. VAT)

Delta Plus SUZUKA 2 Wireless Ear Defender with Helmet Attachment, 24dB, Yellow, Noise Cancelling Microphone

50.380 OMR

50.380 OMR Each (ex VAT)

52.899 OMR

52.899 OMR Each (inc. VAT)

Delta Plus SUZUKA 2 Wireless Ear Defender with Helmet Attachment, 24dB, Yellow, Noise Cancelling Microphone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Attachment Type

Helmet

Series

SUZUKA 2

Single Number Rating SNR

24dB

Bluetooth

No

Connection Type

Wireless

Colour

Yellow

FM Radio

No

Noise Cancelling Microphone

Yes

Ear Defender Type

Ear Defender

Push to Talk Button

No

Standards Met

CE, EN 352-3

Folding

No

Country of Origin

China