Deltaco 1.5m 3 Socket CEE Extension Lead, 220 → 240 V
Technical Document
Specifications
Brand
DeltacoCable Length
1.5m
Number of Sockets
3
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
CEE
Voltage Rating
220 → 240 V
Current Rating Unwound
2A
Country of Origin
China
Stock information temporarily unavailable.
27.159 OMR
27.159 OMR Each (ex VAT)
28.517 OMR
28.517 OMR Each (inc. VAT)
Deltaco 1.5m 3 Socket CEE Extension Lead, 220 → 240 V
1
27.159 OMR
27.159 OMR Each (ex VAT)
28.517 OMR
28.517 OMR Each (inc. VAT)
Deltaco 1.5m 3 Socket CEE Extension Lead, 220 → 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeltacoCable Length
1.5m
Number of Sockets
3
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
CEE
Voltage Rating
220 → 240 V
Current Rating Unwound
2A
Country of Origin
China