Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deltron 5 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female, PCB

RS Stock No.: 180-6743Brand: DeltronManufacturers Part No.: 690-0510
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Deltron

Number Of Contacts

5

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Lockable

Termination Method

Solder

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Pole Format

5P

Housing Material

Brass

Series Number

690

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.624 OMR

2.624 OMR Each (ex VAT)

2.755 OMR

2.755 OMR Each (inc. VAT)

Deltron 5 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female, PCB

2.624 OMR

2.624 OMR Each (ex VAT)

2.755 OMR

2.755 OMR Each (inc. VAT)

Deltron 5 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female, PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 42.624 OMR
5 - 92.431 OMR
10 - 242.250 OMR
25 - 492.140 OMR
50+2.035 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Deltron

Number Of Contacts

5

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Lockable

Termination Method

Solder

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Pole Format

5P

Housing Material

Brass

Series Number

690

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more