Desco 102mm(W)x

RS Stock No.: 871-5321Brand: DescoManufacturers Part No.: 13880
brand-logo
View all in Home

Technical Document

Specifications

Brand

Desco

Width

102mm

Quantity Per Package

100

Closure Type

Zipper

Country of Origin

United States

Product details

Statfree® Ultra Clear ESD Barrier Bags

Statfree® Ultra Clear ESD-Safe barrier bag from Menda. Clear film allows for easy identification of bag contents. With > 25 lb puncture strength, the bags will reliably protect most components A permanent dissipative coating is applied to the clear polyester film. The dissipative coating bonds with the polyester and will not wear off when used in general industrial applications.

Superior choice over blue & pink poly bags
Zip or open top
Easy to identify parts inside
Integral antistatic, low tribocharging properties
Resistance of outer & inner layer < 10¹¹ ohms
RoHS compliant
Printed with ESD protective symbol & lot code information

You may be interested in
RS PRO ESD Ultra Clear Bag 100mm(W)x 150mm(L)
27.905 OMR1 Bag of 100 (ex VAT)

P.O.A.

Desco 102mm(W)x

P.O.A.

Desco 102mm(W)x

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO ESD Ultra Clear Bag 100mm(W)x 150mm(L)
27.905 OMR1 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

Desco

Width

102mm

Quantity Per Package

100

Closure Type

Zipper

Country of Origin

United States

Product details

Statfree® Ultra Clear ESD Barrier Bags

Statfree® Ultra Clear ESD-Safe barrier bag from Menda. Clear film allows for easy identification of bag contents. With > 25 lb puncture strength, the bags will reliably protect most components A permanent dissipative coating is applied to the clear polyester film. The dissipative coating bonds with the polyester and will not wear off when used in general industrial applications.

Superior choice over blue & pink poly bags
Zip or open top
Easy to identify parts inside
Integral antistatic, low tribocharging properties
Resistance of outer & inner layer < 10¹¹ ohms
RoHS compliant
Printed with ESD protective symbol & lot code information

You may be interested in
RS PRO ESD Ultra Clear Bag 100mm(W)x 150mm(L)
27.905 OMR1 Bag of 100 (ex VAT)