Technical Document
Specifications
Brand
DeutschType
Plug Housing
Number Of Contacts
50
Gender
Male
Number Of Rows
5
Mounting Type
PCB
Series
DRC
Colour
Black
IP Rating
IP68
Height
35.76mm
Width
68.58mm
Depth
36.45mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
18.898 OMR
18.898 OMR Each (ex VAT)
19.843 OMR
19.843 OMR Each (inc. VAT)
Deutsch, DRC Automotive Connector Plug Black PCB 50 Way DRC26-50S04
1
18.898 OMR
18.898 OMR Each (ex VAT)
19.843 OMR
19.843 OMR Each (inc. VAT)
Deutsch, DRC Automotive Connector Plug Black PCB 50 Way DRC26-50S04
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 18.898 OMR |
10 - 24 | 17.198 OMR |
25+ | 15.554 OMR |
Technical Document
Specifications
Brand
DeutschType
Plug Housing
Number Of Contacts
50
Gender
Male
Number Of Rows
5
Mounting Type
PCB
Series
DRC
Colour
Black
IP Rating
IP68
Height
35.76mm
Width
68.58mm
Depth
36.45mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C