Technical Document
Specifications
Brand
DeutschAccessory Type
WedgeLock
For Use With
Automotive Connectors
Series
DTM
Gender
Female
Number Of Contacts
12
Country of Origin
Mexico
Product details
DT Series Connector Wedge Locks
Also known as TPA (Terminal Postiion Assurance,) these DT Series connector wedge locks are fitted inside the connector prior to mating and offer a locking mechanism to prevent accidental disconnection of the mated connectors.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
3.905 OMR
0.390 OMR Each (In a Bag of 10) (ex VAT)
4.100 OMR
0.410 OMR Each (In a Bag of 10) (inc. VAT)
10
3.905 OMR
0.390 OMR Each (In a Bag of 10) (ex VAT)
4.100 OMR
0.410 OMR Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | 0.390 OMR | 3.905 OMR |
100 - 490 | 0.374 OMR | 3.740 OMR |
500+ | 0.363 OMR | 3.630 OMR |
Technical Document
Specifications
Brand
DeutschAccessory Type
WedgeLock
For Use With
Automotive Connectors
Series
DTM
Gender
Female
Number Of Contacts
12
Country of Origin
Mexico
Product details
DT Series Connector Wedge Locks
Also known as TPA (Terminal Postiion Assurance,) these DT Series connector wedge locks are fitted inside the connector prior to mating and offer a locking mechanism to prevent accidental disconnection of the mated connectors.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.