Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWalt drill/driver kit,13mm 18V

RS Stock No.: 491-4830Brand: DewaltManufacturers Part No.: DC920KB-GB
View all in Power Tool Kits

Technical Document

Specifications

Brand

Dewalt

Battery Type

NiMH

Kit Contents

Cordless Drill Driver (DC920KB-GB)

Plug Type

Type G - British 3-pin

Voltage Rating

18V

Model Number

DC920KB-GB

Kit Type

Drill Driver Kit

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWalt drill/driver kit,13mm 18V

P.O.A.

DeWalt drill/driver kit,13mm 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Battery Type

NiMH

Kit Contents

Cordless Drill Driver (DC920KB-GB)

Plug Type

Type G - British 3-pin

Voltage Rating

18V

Model Number

DC920KB-GB

Kit Type

Drill Driver Kit

You may be interested in