Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT 12V, 2Ah Cordless Impact Wrench

RS Stock No.: 141-951Brand: DeWALTManufacturers Part No.: DCF503D1-QW
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

12V

Corded/Cordless

Cordless

Maximum Torque - Releasing

81Nm

Brushed/Brushless Motor

Brushless

Plug Type

Type C - Euro Plug

Battery Capacity

2Ah

Country of Origin

Mexico

Stock information temporarily unavailable.

170.379 OMR

170.379 OMR Each (ex VAT)

178.898 OMR

178.898 OMR Each (inc. VAT)

DeWALT 12V, 2Ah Cordless Impact Wrench

170.379 OMR

170.379 OMR Each (ex VAT)

178.898 OMR

178.898 OMR Each (inc. VAT)

DeWALT 12V, 2Ah Cordless Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

12V

Corded/Cordless

Cordless

Maximum Torque - Releasing

81Nm

Brushed/Brushless Motor

Brushless

Plug Type

Type C - Euro Plug

Battery Capacity

2Ah

Country of Origin

Mexico