Technical Document
Specifications
Brand
DewaltDrive Size
1/2 in
Air Tool Type
Air Ratchet
Maximum Torque
95Nm
Speed
250rpm
Model Number
DCF512D1G-QW
Country of Origin
Mexico
Stock information temporarily unavailable.
206.992 OMR
206.992 OMR Each (ex VAT)
217.342 OMR
217.342 OMR Each (inc. VAT)
DeWALT DCF512D1G-QW 1/2 in Air Ratchet, 250rpm, 95Nm
1
206.992 OMR
206.992 OMR Each (ex VAT)
217.342 OMR
217.342 OMR Each (inc. VAT)
DeWALT DCF512D1G-QW 1/2 in Air Ratchet, 250rpm, 95Nm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltDrive Size
1/2 in
Air Tool Type
Air Ratchet
Maximum Torque
95Nm
Speed
250rpm
Model Number
DCF512D1G-QW
Country of Origin
Mexico