Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT 228 mm Carbide Reciprocating Saw Blade, 13 TPI

RS Stock No.: 250-0519Brand: DeWALTManufacturers Part No.: DT2333-QZ
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Dewalt

Blade Length

228 mm

Saw Blade Type

Reciprocating Saw Blade

Width

19mm

Blade Thickness

1.3mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

13

Material

Carbide

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

9.092 OMR

9.092 OMR Each (ex VAT)

9.547 OMR

9.547 OMR Each (inc. VAT)

DeWALT 228 mm Carbide Reciprocating Saw Blade, 13 TPI

9.092 OMR

9.092 OMR Each (ex VAT)

9.547 OMR

9.547 OMR Each (inc. VAT)

DeWALT 228 mm Carbide Reciprocating Saw Blade, 13 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Blade Length

228 mm

Saw Blade Type

Reciprocating Saw Blade

Width

19mm

Blade Thickness

1.3mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

13

Material

Carbide

Country of Origin

Taiwan, Province Of China